Direct
Similar
Similar



T1610T-6I | |
|---|---|
DigiKey Part Number | 497-11005-5-ND |
Manufacturer | |
Manufacturer Product Number | T1610T-6I |
Description | TRIAC SENS GATE 600V 16A TO220AB |
Customer Reference | |
Detailed Description | TRIAC Logic - Sensitive Gate 600 V 16 A Through Hole TO-220AB Insulated |
Datasheet | Datasheet |
Category | Current - Gate Trigger (Igt) (Max) 10 mA |
Manufacturer STMicroelectronics | Current - Hold (Ih) (Max) 12 mA |
Packaging Tube | Configuration Single |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C (TJ) |
Triac Type Logic - Sensitive Gate | Mounting Type Through Hole |
Voltage - Off State 600 V | Package / Case TO-220-3 |
Current - On State (It (RMS)) (Max) 16 A | Supplier Device Package TO-220AB Insulated |
Voltage - Gate Trigger (Vgt) (Max) 1.3 V | Base Product Number |
Current - Non Rep. Surge 50, 60Hz (Itsm) 120A, 126A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Q6016LH2TP | Littelfuse Inc. | 987 | Q6016LH2TP-ND | 3,93000 € | Direct |
| BTA316-600E,127 | WeEn Semiconductors | 263 | 1740-1129-ND | 1,46000 € | Similar |
| BTB12-600TW3G | Littelfuse Inc. | 1.495 | BTB12-600TW3GOS-ND | 1,78000 € | Similar |




