Similar
Similar
Similar

T1250H-6T | |
|---|---|
DigiKey Part Number | 497-7633-5-ND |
Manufacturer | |
Manufacturer Product Number | T1250H-6T |
Description | TRIAC ALTERNISTOR 600V 12A TO220 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | TRIAC Alternistor - Snubberless 600 V 12 A Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | T1250H-6T Models |
Category | Current - Non Rep. Surge 50, 60Hz (Itsm) 120A, 126A |
Manufacturer STMicroelectronics | Current - Gate Trigger (Igt) (Max) 50 mA |
Series | Current - Hold (Ih) (Max) 75 mA |
Packaging Tube | Configuration Single |
Part Status Active | Operating Temperature -40°C ~ 150°C (TJ) |
Triac Type Alternistor - Snubberless | Mounting Type Through Hole |
Voltage - Off State 600 V | Package / Case TO-220-3 |
Current - On State (It (RMS)) (Max) 12 A | Supplier Device Package TO-220 |
Voltage - Gate Trigger (Vgt) (Max) 1 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BTA312-600CT,127 | WeEn Semiconductors | 0 | 1740-1364-ND | 0,47891 € | Similar |
| BTB12-600TW3G | Littelfuse Inc. | 1.495 | BTB12-600TW3GOS-ND | 1,79000 € | Similar |
| Q6006RH3 | Littelfuse Inc. | 0 | Q6006RH3-ND | 0,00000 € | Similar |
| QJ8012RH5TP | Littelfuse Inc. | 0 | QJ8012RH5TP-ND | 1,86432 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,40213 € | 804,26 € |
| Unit Price without VAT: | 0,40213 € |
|---|---|
| Unit Price with VAT: | 0,47853 € |





