
T1235T-8R | |
|---|---|
DigiKey Part Number | 497-18029-ND |
Manufacturer | |
Manufacturer Product Number | T1235T-8R |
Description | TRIAC ALTERNISTOR 800V 12A TO220 |
Customer Reference | |
Detailed Description | TRIAC Alternistor - Snubberless 800 V 12 A Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | T1235T-8R Models |
Category | Current - Non Rep. Surge 50, 60Hz (Itsm) 90A, 95A |
Manufacturer STMicroelectronics | Current - Gate Trigger (Igt) (Max) 35 mA |
Series | Current - Hold (Ih) (Max) 40 mA |
Packaging Tube | Configuration Single |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Triac Type Alternistor - Snubberless | Mounting Type Through Hole |
Voltage - Off State 800 V | Package / Case TO-220-3 |
Current - On State (It (RMS)) (Max) 12 A | Supplier Device Package TO-220 |
Voltage - Gate Trigger (Vgt) (Max) 1.3 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,47000 € | 1,47 € |
| 50 | 0,70000 € | 35,00 € |
| 100 | 0,62430 € | 62,43 € |
| 500 | 0,49164 € | 245,82 € |
| 1.000 | 0,44893 € | 448,93 € |
| 2.000 | 0,41301 € | 826,02 € |
| 5.000 | 0,37414 € | 1.870,70 € |
| 10.000 | 0,35014 € | 3.501,40 € |
| Unit Price without VAT: | 1,47000 € |
|---|---|
| Unit Price with VAT: | 1,74930 € |

