
T1235T-8I | |
|---|---|
DigiKey Part Number | 497-17762-ND |
Manufacturer | |
Manufacturer Product Number | T1235T-8I |
Description | TRIAC ALTERNSTR 800V 12A TO220AB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | TRIAC Alternistor - Snubberless 800 V 12 A Through Hole TO-220AB Insulated |
Datasheet | Datasheet |
EDA/CAD Models | T1235T-8I Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Triac Type | Alternistor - Snubberless | |
Voltage - Off State | 800 V | |
Current - On State (It (RMS)) (Max) | 12 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1.3 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 95A, 90A | |
Current - Gate Trigger (Igt) (Max) | 35 mA | |
Current - Hold (Ih) (Max) | 40 mA | |
Configuration | Single | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220AB Insulated | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,39000 € | 1,39 € |
| 10 | 0,88100 € | 8,81 € |
| 100 | 0,58830 € | 58,83 € |
| 500 | 0,46280 € | 231,40 € |
| 1.000 | 0,42243 € | 422,43 € |
| 2.000 | 0,38846 € | 776,92 € |
| 5.000 | 0,35170 € | 1.758,50 € |
| 10.000 | 0,33660 € | 3.366,00 € |
| Unit Price without VAT: | 1,39000 € |
|---|---|
| Unit Price with VAT: | 1,65410 € |

