TRIAC Alternistor - Snubberless 800 V 12 A Surface Mount D2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T1235T-8G-TR

DigiKey Part Number
497-18028-2-ND - Tape & Reel (TR)
497-18028-1-ND - Cut Tape (CT)
497-18028-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T1235T-8G-TR
Description
TRIAC ALTERNISTOR 800V 12A D2PAK
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
TRIAC Alternistor - Snubberless 800 V 12 A Surface Mount D2PAK
Datasheet
 Datasheet
EDA/CAD Models
T1235T-8G-TR Models
Product Attributes
Filter Similar Products
Category
Current - Non Rep. Surge 50, 60Hz (Itsm)
95A, 90A
Manufacturer
STMicroelectronics
Current - Gate Trigger (Igt) (Max)
35 mA
Series
Current - Hold (Ih) (Max)
40 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Configuration
Single
Part Status
Active
Operating Temperature
-40°C ~ 150°C (TJ)
Triac Type
Alternistor - Snubberless
Mounting Type
Surface Mount
Voltage - Off State
800 V
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Current - On State (It (RMS)) (Max)
12 A
Supplier Device Package
D2PAK
Voltage - Gate Trigger (Vgt) (Max)
1.3 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6.733
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,33000 €1,33 €
100,83700 €8,37 €
1000,55630 €55,63 €
5000,43588 €217,94 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,39711 €397,11 €
2.0000,36451 €729,02 €
3.0000,34789 €1.043,67 €
5.0000,32922 €1.646,10 €
7.0000,31816 €2.227,12 €
10.0000,30742 €3.074,20 €
Manufacturers Standard Package
Unit Price without VAT:1,33000 €
Unit Price with VAT:1,58270 €