
T1235H-6T | |
|---|---|
DigiKey Part Number | 497-7631-5-ND |
Manufacturer | |
Manufacturer Product Number | T1235H-6T |
Description | TRIAC ALTERNISTOR 600V 12A TO220 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | TRIAC Alternistor - Snubberless 600 V 12 A Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | T1235H-6T Models |
Category | Current - Non Rep. Surge 50, 60Hz (Itsm) 120A, 126A |
Manufacturer STMicroelectronics | Current - Gate Trigger (Igt) (Max) 35 mA |
Series | Current - Hold (Ih) (Max) 35 mA |
Packaging Tube | Configuration Single |
Part Status Active | Operating Temperature -40°C ~ 150°C (TJ) |
Triac Type Alternistor - Snubberless | Mounting Type Through Hole |
Voltage - Off State 600 V | Package / Case TO-220-3 |
Current - On State (It (RMS)) (Max) 12 A | Supplier Device Package TO-220 |
Voltage - Gate Trigger (Vgt) (Max) 1 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,00000 € | 2,00 € |
| 50 | 0,97100 € | 48,55 € |
| 100 | 0,87070 € | 87,07 € |
| 500 | 0,69486 € | 347,43 € |
| 1.000 | 0,63829 € | 638,29 € |
| 2.000 | 0,59073 € | 1.181,46 € |
| 5.000 | 0,53928 € | 2.696,40 € |
| 10.000 | 0,52066 € | 5.206,60 € |
| Unit Price without VAT: | 2,00000 € |
|---|---|
| Unit Price with VAT: | 2,38000 € |


