T1235H-600TRG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 763
Unit Price: 1,47000 €
Datasheet

Similar


WeEn Semiconductors
In Stock: 0
Unit Price: 0,47511 €
Datasheet
TRIAC Alternistor - Snubberless 600 V 12 A Through Hole TO-220
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T1235H-600TRG

DigiKey Part Number
T1235H-600TRG-ND
Manufacturer
Manufacturer Product Number
T1235H-600TRG
Description
TRIAC ALTERNISTOR 600V 12A TO220
Customer Reference
Detailed Description
TRIAC Alternistor - Snubberless 600 V 12 A Through Hole TO-220
Datasheet
 Datasheet
EDA/CAD Models
T1235H-600TRG Models
Product Attributes
Filter Similar Products
Category
Current - Non Rep. Surge 50, 60Hz (Itsm)
120A, 126A
Manufacturer
STMicroelectronics
Current - Gate Trigger (Igt) (Max)
35 mA
Series
Current - Hold (Ih) (Max)
35 mA
Packaging
Tube
Configuration
Single
Part Status
Obsolete
Operating Temperature
-40°C ~ 125°C (TJ)
Triac Type
Alternistor - Snubberless
Mounting Type
Through Hole
Voltage - Off State
600 V
Package / Case
TO-220-3
Current - On State (It (RMS)) (Max)
12 A
Supplier Device Package
TO-220
Voltage - Gate Trigger (Vgt) (Max)
1.3 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BTB16-600BRGSTMicroelectronics763497-2437-5-ND1,47000 €Similar
BTA312-600CT,127WeEn Semiconductors01740-1364-ND0,47511 €Similar
Obsolete
This product is no longer manufactured. View Substitutes