Similar
Similar

T1235H-600G-TR | |
|---|---|
DigiKey Part Number | T1235H-600G-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T1235H-600G-TR |
Description | TRIAC ALTERNISTOR 600V 12A D2PAK |
Customer Reference | |
Detailed Description | TRIAC Alternistor - Snubberless 600 V 12 A Surface Mount D2PAK |
Datasheet | Datasheet |
Category | Current - Non Rep. Surge 50, 60Hz (Itsm) 120A, 126A |
Manufacturer STMicroelectronics | Current - Gate Trigger (Igt) (Max) 35 mA |
Series | Current - Hold (Ih) (Max) 35 mA |
Packaging Tape & Reel (TR) | Configuration Single |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C (TJ) |
Triac Type Alternistor - Snubberless | Mounting Type Surface Mount |
Voltage - Off State 600 V | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Current - On State (It (RMS)) (Max) 12 A | Supplier Device Package D2PAK |
Voltage - Gate Trigger (Vgt) (Max) 1.3 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T1235H-6G-TR | STMicroelectronics | 213 | 497-8058-1-ND | 1,94000 € | Similar |
| BTA312B-600CT,118 | WeEn Semiconductors | 0 | 1740-1391-1-ND | 0,52262 € | Similar |
| Q6010N4RP | Littelfuse Inc. | 0 | Q6010N4RPTR-ND | 1,70360 € | Similar |
| Q6010N4TP | Littelfuse Inc. | 0 | Q6010N4TP-ND | 1,79089 € | Similar |




