Similar
Similar

T1235-600R | |
|---|---|
DigiKey Part Number | T1235-600R-ND |
Manufacturer | |
Manufacturer Product Number | T1235-600R |
Description | TRIAC ALTERNISTOR 600V 12A I2PAK |
Customer Reference | |
Detailed Description | TRIAC Alternistor - Snubberless 600 V 12 A Through Hole I2PAK |
Datasheet | Datasheet |
Category | Current - Non Rep. Surge 50, 60Hz (Itsm) 120A, 126A |
Manufacturer STMicroelectronics | Current - Gate Trigger (Igt) (Max) 35 mA |
Series | Current - Hold (Ih) (Max) 35 mA |
Packaging Tube | Configuration Single |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C (TJ) |
Triac Type Alternistor - Snubberless | Mounting Type Through Hole |
Voltage - Off State 600 V | Package / Case TO-262-3 Long Leads, I2PAK, TO-262AA |
Current - On State (It (RMS)) (Max) 12 A | Supplier Device Package I2PAK |
Voltage - Gate Trigger (Vgt) (Max) 1.3 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BTA312-600C,127 | WeEn Semiconductors | 0 | 1740-1365-ND | 0,47511 € | Similar |
| Q6012RH5TP | Littelfuse Inc. | 355 | Q6012RH5TP-ND | 3,13000 € | Similar |



