
T1210T-8G-TR | |
|---|---|
DigiKey Part Number | 497-T1210T-8G-TR-ND - Tape & Reel (TR) 497-T1210T-8G-CT-ND - Cut Tape (CT) 497-T1210T-8G-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T1210T-8G-TR |
Description | TRIAC SENS GATE 800V 12A D2PAK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | TRIAC Logic - Sensitive Gate 800 V 12 A Surface Mount D2PAK |
Datasheet | Datasheet |
EDA/CAD Models | T1210T-8G-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Triac Type | Logic - Sensitive Gate | |
Voltage - Off State | 800 V | |
Current - On State (It (RMS)) (Max) | 12 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 100A, 105A | |
Current - Gate Trigger (Igt) (Max) | 10 mA | |
Current - Hold (Ih) (Max) | 25 mA | |
Configuration | Single | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | D2PAK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,27000 € | 1,27 € |
| 10 | 0,79900 € | 7,99 € |
| 100 | 0,53100 € | 53,10 € |
| 500 | 0,41604 € | 208,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,37902 € | 379,02 € |
| 2.000 | 0,34788 € | 695,76 € |
| 3.000 | 0,33201 € | 996,03 € |
| 5.000 | 0,31418 € | 1.570,90 € |
| 7.000 | 0,30362 € | 2.125,34 € |
| 10.000 | 0,29529 € | 2.952,90 € |
| Unit Price without VAT: | 1,27000 € |
|---|---|
| Unit Price with VAT: | 1,51130 € |

