
T1210T-6I | |
|---|---|
DigiKey Part Number | 497-8905-5-ND |
Manufacturer | |
Manufacturer Product Number | T1210T-6I |
Description | TRIAC SENS GATE 600V 12A TO220 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | TRIAC Logic - Sensitive Gate 600 V 12 A Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | T1210T-6I Models |
Category | Current - Gate Trigger (Igt) (Max) 10 mA |
Manufacturer STMicroelectronics | Current - Hold (Ih) (Max) 10 mA |
Packaging Tube | Configuration Single |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Triac Type Logic - Sensitive Gate | Mounting Type Through Hole |
Voltage - Off State 600 V | Package / Case TO-220-3 |
Current - On State (It (RMS)) (Max) 12 A | Supplier Device Package TO-220 |
Voltage - Gate Trigger (Vgt) (Max) 1.3 V | Base Product Number |
Current - Non Rep. Surge 50, 60Hz (Itsm) 90A, 95A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,49000 € | 3,49 € |
| 50 | 1,77260 € | 88,63 € |
| 100 | 1,60630 € | 160,63 € |
| 500 | 1,31470 € | 657,35 € |
| 1.000 | 1,22101 € | 1.221,01 € |
| 2.000 | 1,14229 € | 2.284,58 € |
| 5.000 | 1,11371 € | 5.568,55 € |
| Unit Price without VAT: | 3,49000 € |
|---|---|
| Unit Price with VAT: | 4,15310 € |

