
T1050H-6G-TR | |
|---|---|
DigiKey Part Number | 497-8057-2-ND - Tape & Reel (TR) 497-8057-1-ND - Cut Tape (CT) 497-8057-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T1050H-6G-TR |
Description | TRIAC ALTERNISTOR 600V 10A D2PAK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | TRIAC Alternistor - Snubberless 600 V 10 A Surface Mount D2PAK |
Datasheet | Datasheet |
EDA/CAD Models | T1050H-6G-TR Models |
Category | Current - Non Rep. Surge 50, 60Hz (Itsm) 100A, 105A |
Manufacturer STMicroelectronics | Current - Gate Trigger (Igt) (Max) 50 mA |
Series | Current - Hold (Ih) (Max) 75 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Configuration Single |
Part Status Active | Operating Temperature -40°C ~ 150°C (TJ) |
Triac Type Alternistor - Snubberless | Mounting Type Surface Mount |
Voltage - Off State 600 V | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Current - On State (It (RMS)) (Max) 10 A | Supplier Device Package D2PAK |
Voltage - Gate Trigger (Vgt) (Max) 1 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,83000 € | 1,83 € |
| 10 | 1,16900 € | 11,69 € |
| 100 | 0,79110 € | 79,11 € |
| 500 | 0,62898 € | 314,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,57684 € | 576,84 € |
| 2.000 | 0,53300 € | 1.066,00 € |
| 3.000 | 0,51067 € | 1.532,01 € |
| 5.000 | 0,48559 € | 2.427,95 € |
| 7.000 | 0,47073 € | 3.295,11 € |
| 10.000 | 0,46230 € | 4.623,00 € |
| Unit Price without VAT: | 1,83000 € |
|---|---|
| Unit Price with VAT: | 2,17770 € |

