
T1050-8G-TR | |
|---|---|
DigiKey Part Number | 497-17281-2-ND - Tape & Reel (TR) 497-17281-1-ND - Cut Tape (CT) 497-17281-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T1050-8G-TR |
Description | TRIAC ALTERNISTOR 800V 10A D2PAK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | TRIAC Alternistor - Snubberless 800 V 10 A Surface Mount D2PAK |
Datasheet | Datasheet |
EDA/CAD Models | T1050-8G-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Triac Type | Alternistor - Snubberless | |
Voltage - Off State | 800 V | |
Current - On State (It (RMS)) (Max) | 10 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1.3 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 100A, 105A | |
Current - Gate Trigger (Igt) (Max) | 50 mA | |
Current - Hold (Ih) (Max) | 50 mA | |
Configuration | Single | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | D2PAK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,51000 € | 1,51 € |
| 10 | 0,96400 € | 9,64 € |
| 100 | 0,64660 € | 64,66 € |
| 500 | 0,51062 € | 255,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,46688 € | 466,88 € |
| 2.000 | 0,43008 € | 860,16 € |
| 3.000 | 0,41134 € | 1.234,02 € |
| 5.000 | 0,39028 € | 1.951,40 € |
| 7.000 | 0,37963 € | 2.657,41 € |
| Unit Price without VAT: | 1,51000 € |
|---|---|
| Unit Price with VAT: | 1,79690 € |

