TRIAC Alternistor - Snubberless 600 V 10 A Surface Mount D2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T1035H-6G-TR

DigiKey Part Number
497-8056-2-ND - Tape & Reel (TR)
497-8056-1-ND - Cut Tape (CT)
497-8056-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T1035H-6G-TR
Description
TRIAC ALTERNISTOR 600V 10A D2PAK
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
TRIAC Alternistor - Snubberless 600 V 10 A Surface Mount D2PAK
Datasheet
 Datasheet
EDA/CAD Models
T1035H-6G-TR Models
Product Attributes
Filter Similar Products
Category
Current - Non Rep. Surge 50, 60Hz (Itsm)
100A, 105A
Manufacturer
STMicroelectronics
Current - Gate Trigger (Igt) (Max)
35 mA
Series
Current - Hold (Ih) (Max)
35 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Configuration
Single
Part Status
Active
Operating Temperature
-40°C ~ 150°C (TJ)
Triac Type
Alternistor - Snubberless
Mounting Type
Surface Mount
Voltage - Off State
600 V
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Current - On State (It (RMS)) (Max)
10 A
Supplier Device Package
D2PAK
Voltage - Gate Trigger (Vgt) (Max)
1 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.650
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,49000 €1,49 €
100,94300 €9,43 €
1000,63110 €63,11 €
5000,49710 €248,55 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,45402 €454,02 €
2.0000,41777 €835,54 €
3.0000,39930 €1.197,90 €
5.0000,37855 €1.892,75 €
7.0000,36627 €2.563,89 €
10.0000,35433 €3.543,30 €
Manufacturers Standard Package
Unit Price without VAT:1,49000 €
Unit Price with VAT:1,77310 €