Similar

STY34NB50 | |
|---|---|
DigiKey Part Number | 497-2680-5-ND |
Manufacturer | |
Manufacturer Product Number | STY34NB50 |
Description | MOSFET N-CH 500V 34A MAX247 |
Customer Reference | |
Detailed Description | N-Channel 500 V 34A (Tc) 450W (Tc) Through Hole MAX247™ |
Datasheet | Datasheet |
EDA/CAD Models | STY34NB50 Models |
Category | Vgs(th) (Max) @ Id 5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 223 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 9100 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 450W (Tc) |
FET Type | Operating Temperature 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 500 V | Supplier Device Package MAX247™ |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 130mOhm @ 17A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IXFR44N50Q | IXYS | 0 | IXFR44N50Q-ND | 18,33193 € | Similar |


