
STY30NK90Z | |
|---|---|
DigiKey Part Number | 497-4431-5-ND |
Manufacturer | |
Manufacturer Product Number | STY30NK90Z |
Description | MOSFET N-CH 900V 26A MAX247 |
Customer Reference | |
Detailed Description | N-Channel 900 V 26A (Tc) 450W (Tc) Through Hole MAX247™ |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4.5V @ 150µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 490 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 12000 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 450W (Tc) |
FET Type | Operating Temperature -65°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 900 V | Supplier Device Package MAX247™ |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 260mOhm @ 14A, 10V |

