STY100NS20FD is Obsolete and no longer manufactured.
Available Substitutes:

Similar


IXYS
In Stock: 842
Unit Price: 30,97000 €
Datasheet
N-Channel 200 V 100A (Tc) 450W (Tc) Through Hole MAX247™
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STY100NS20FD

DigiKey Part Number
497-5321-5-ND
Manufacturer
Manufacturer Product Number
STY100NS20FD
Description
MOSFET N-CH 200V 100A MAX247
Customer Reference
Detailed Description
N-Channel 200 V 100A (Tc) 450W (Tc) Through Hole MAX247™
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
200 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
24mOhm @ 50A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
360 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
7900 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
450W (Tc)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
MAX247™
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes