
STX83003-AP | |
|---|---|
DigiKey Part Number | 497-12372-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | STX83003-AP |
Description | TRANS NPN 400V 1A TO-92-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 400 V 1 A 1.5 W Through Hole TO-92-3 |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 1mA |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 16 @ 350mA, 5V |
Packaging Tape & Box (TB) | Power - Max 1.5 W |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 1 A | Package / Case TO-226-3, TO-92-3 (TO-226AA) Formed Leads |
Voltage - Collector Emitter Breakdown (Max) 400 V | Supplier Device Package TO-92-3 |
Vce Saturation (Max) @ Ib, Ic 1V @ 50mA, 350mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,13174 € | 790,44 € |
| Unit Price without VAT: | 0,13174 € |
|---|---|
| Unit Price with VAT: | 0,15677 € |

