STX715 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 4.630
Unit Price: 1,20000 €
Datasheet

Similar


onsemi
In Stock: 20.979
Unit Price: 0,46000 €
Datasheet
Bipolar (BJT) Transistor NPN 80 V 1.5 A 50MHz 900 mW Through Hole TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STX715

DigiKey Part Number
497-14720-ND
Manufacturer
Manufacturer Product Number
STX715
Description
TRANS NPN 80V 1.5A TO-92-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 80 V 1.5 A 50MHz 900 mW Through Hole TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
STX715 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
1.5 A
Voltage - Collector Emitter Breakdown (Max)
80 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 100mA, 1A
Current - Collector Cutoff (Max)
1mA
DC Current Gain (hFE) (Min) @ Ic, Vce
40 @ 1A, 2V
Power - Max
900 mW
Frequency - Transition
50MHz
Operating Temperature
150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Supplier Device Package
TO-92-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types