Bipolar (BJT) Transistor NPN 500 V 1.5 A 2.8 W Through Hole TO-92AP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STX616-AP

DigiKey Part Number
497-7625-1-ND - Cut Tape (CT)
497-7625-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
STX616-AP
Description
TRANS NPN 500V 1.5A TO-92AP
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 500 V 1.5 A 2.8 W Through Hole TO-92AP
Datasheet
 Datasheet
EDA/CAD Models
STX616-AP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Collector Cutoff (Max)
50µA
Mfr
DC Current Gain (hFE) (Min) @ Ic, Vce
12 @ 500mA, 5V
Packaging
Cut Tape (CT)
Tape & Box (TB)
Power - Max
2.8 W
Part Status
Obsolete
Operating Temperature
150°C (TJ)
Transistor Type
Mounting Type
Through Hole
Current - Collector (Ic) (Max)
1.5 A
Package / Case
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Voltage - Collector Emitter Breakdown (Max)
500 V
Supplier Device Package
TO-92AP
Vce Saturation (Max) @ Ib, Ic
1V @ 200mA, 1A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.