Direct

STX13005G-AP | |
|---|---|
DigiKey Part Number | STX13005G-AP-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | STX13005G-AP |
Description | TRANS NPN 400V 3A TO-92AP |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 400 V 3 A 2.8 W Through Hole TO-92AP |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 1mA |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 8 @ 2A, 5V |
Packaging Tape & Box (TB) | Power - Max 2.8 W |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 3 A | Package / Case TO-226-3, TO-92-3 (TO-226AA) Formed Leads |
Voltage - Collector Emitter Breakdown (Max) 400 V | Supplier Device Package TO-92AP |
Vce Saturation (Max) @ Ib, Ic 5V @ 750mA, 3A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STX13005-APH | STMicroelectronics | 2.165 | 497-19265-1-ND | 0,71000 € | Direct |


