
STX112 | |
|---|---|
DigiKey Part Number | STX112-ND |
Manufacturer | |
Manufacturer Product Number | STX112 |
Description | TRANS NPN DARL 100V 2A TO-92-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN - Darlington 100 V 2 A 1.2 W Through Hole TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | STX112 Models |
Category | Current - Collector Cutoff (Max) 2mA |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 1000 @ 1A, 4V |
Packaging Bulk | Power - Max 1.2 W |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 2 A | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Voltage - Collector Emitter Breakdown (Max) 100 V | Supplier Device Package TO-92-3 |
Vce Saturation (Max) @ Ib, Ic 2.5V @ 8mA, 2A | Base Product Number |

