


STX112-AP | |
|---|---|
DigiKey Part Number | 497-12706-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | STX112-AP |
Description | TRANS NPN DARL 100V 2A TO-92AP |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN - Darlington 100 V 2 A 1.2 W Through Hole TO-92AP |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 2mA |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 1000 @ 1A, 4V |
Packaging Tape & Box (TB) | Power - Max 1.2 W |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 2 A | Package / Case TO-226-3, TO-92-3 (TO-226AA) Formed Leads |
Voltage - Collector Emitter Breakdown (Max) 100 V | Supplier Device Package TO-92AP |
Vce Saturation (Max) @ Ib, Ic 2.5V @ 8mA, 2A | Base Product Number |

