
STWLC98JR | |
|---|---|
DigiKey Part Number | 497-STWLC98JR-ND |
Manufacturer | |
Manufacturer Product Number | STWLC98JR |
Description | DISCRETE |
Customer Reference | |
Detailed Description | Wireless Power Receiver PMIC 90-FCBGA (4.3x3.9) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Applications | Wireless Power Receiver | |
Current - Supply | - | |
Voltage - Supply | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 90-BGA, FCBGA | |
Supplier Device Package | 90-FCBGA (4.3x3.9) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,34000 € | 6,34 € |
| 10 | 4,89400 € | 48,94 € |
| 25 | 4,53280 € | 113,32 € |
| 100 | 4,13620 € | 413,62 € |
| 250 | 3,94704 € | 986,76 € |
| 500 | 3,83300 € | 1.916,50 € |
| 1.000 | 3,73918 € | 3.739,18 € |
| Unit Price without VAT: | 6,34000 € |
|---|---|
| Unit Price with VAT: | 7,54460 € |


