
STWLC88JR | |
|---|---|
DigiKey Part Number | 497-STWLC88JR-ND |
Manufacturer | |
Manufacturer Product Number | STWLC88JR |
Description | DISCRETE |
Customer Reference | |
Detailed Description | Wireless Power Receiver PMIC 110-FCBGA (4.08x4.49) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Not For New Designs | |
Applications | Wireless Power Receiver | |
Current - Supply | - | |
Voltage - Supply | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 110-BGA, FCBGA | |
Supplier Device Package | 110-FCBGA (4.08x4.49) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 3,71592 € | 18.579,60 € |
| Unit Price without VAT: | 3,71592 € |
|---|---|
| Unit Price with VAT: | 4,42194 € |

