
STWLC86JR | |
|---|---|
DigiKey Part Number | 497-STWLC86JR-ND |
Manufacturer | |
Manufacturer Product Number | STWLC86JR |
Description | DISCRETE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Wireless Power Receiver PMIC 72-WLCSP (3.27x3.67) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Applications | Wireless Power Receiver | |
Current - Supply | 9.7mA | |
Voltage - Supply | 4.5V ~ 16V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 72-UFBGA, WLCSP | |
Supplier Device Package | 72-WLCSP (3.27x3.67) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 2,28177 € | 11.408,85 € |
| Unit Price without VAT: | 2,28177 € |
|---|---|
| Unit Price with VAT: | 2,71531 € |

