
STWLC68JRF | |
|---|---|
DigiKey Part Number | 497-STWLC68JRF-ND |
Manufacturer | |
Manufacturer Product Number | STWLC68JRF |
Description | DISCRETE |
Customer Reference | |
Detailed Description | Wireless Power Receiver PMIC 72-WLCSP (3.27x3.67) |
Datasheet | Datasheet |
Category | Voltage - Supply 3V ~ 16V |
Manufacturer STMicroelectronics | Operating Temperature 0°C ~ 85°C (TA) |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 72-UFBGA, WLCSP |
Applications Wireless Power Receiver | Supplier Device Package 72-WLCSP (3.27x3.67) |
Current - Supply 750µA |

