
STWH13009 | |
|---|---|
DigiKey Part Number | 497-8815-5-ND |
Manufacturer | |
Manufacturer Product Number | STWH13009 |
Description | TRANS NPN 400V 12A TO-247-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 400 V 12 A 125 W Through Hole TO-247-3 |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 18 @ 5A, 5V |
Mfr | Power - Max 125 W |
Packaging Tube | Operating Temperature 150°C (TJ) |
Part Status Obsolete | Mounting Type Through Hole |
Transistor Type | Package / Case TO-247-3 |
Current - Collector (Ic) (Max) 12 A | Supplier Device Package TO-247-3 |
Voltage - Collector Emitter Breakdown (Max) 400 V | Base Product Number |
Vce Saturation (Max) @ Ib, Ic 2V @ 2.4A, 12A |

