

STWBCTR | |
|---|---|
DigiKey Part Number | STWBCTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STWBCTR |
Description | IC CTLR BATT CHARG VFQFPN |
Customer Reference | |
Detailed Description | Digital Power Controller PMIC 32-VFQFPN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | STWBCTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | Digital Power Controller | |
Current - Supply | - | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VFQFPN (5x5) | |
Base Product Number |

