Similar

STWBC-EP | |
|---|---|
DigiKey Part Number | 497-19236-ND |
Manufacturer | |
Manufacturer Product Number | STWBC-EP |
Description | VFQFPN 5X5X1.0 32L P |
Customer Reference | |
Detailed Description | Controller, Wireless Power Transmitter PMIC 32-VFQFPN (5x5) |
EDA/CAD Models | STWBC-EP Models |
Category | Voltage - Supply 3V ~ 5.5V |
Manufacturer STMicroelectronics | Operating Temperature -40°C ~ 105°C |
Packaging Tray | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 32-VFQFN Exposed Pad |
Applications Controller, Wireless Power Transmitter | Supplier Device Package 32-VFQFPN (5x5) |
Current - Supply 100mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MWCT1000CFM | NXP USA Inc. | 2.570 | MWCT1000CFM-ND | 7,38000 € | Similar |


