Similar
Similar



STWA75N65DM6 | |
|---|---|
DigiKey Part Number | 497-STWA75N65DM6-ND |
Manufacturer | |
Manufacturer Product Number | STWA75N65DM6 |
Description | N-CHANNEL 650 V, 33 MOHM TYP., 7 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 75A (Tc) 480W (Tc) Through Hole TO-247 Long Leads |
Datasheet | Datasheet |
EDA/CAD Models | STWA75N65DM6 Models |
Category | Vgs(th) (Max) @ Id 4.75V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 118 nC @ 10 V |
Packaging Tube | Vgs (Max) ±25V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 5700 pF @ 100 V |
FET Type | Power Dissipation (Max) 480W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 650 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-247 Long Leads |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 36mOhm @ 37.5A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TSM60NE048PW C0G | Taiwan Semiconductor Corporation | 300 | 1801-TSM60NE048PWC0G-ND | 13,20000 € | Similar |
| TSM60NE069PW C0G | Taiwan Semiconductor Corporation | 295 | 1801-TSM60NE069PWC0G-ND | 10,42000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,46000 € | 11,46 € |
| 10 | 9,01700 € | 90,17 € |
| 30 | 8,30467 € | 249,14 € |
| 120 | 7,66833 € | 920,20 € |
| 270 | 7,39615 € | 1.996,96 € |
| 510 | 7,22206 € | 3.683,25 € |
| 1.020 | 7,06462 € | 7.205,91 € |
| Unit Price without VAT: | 11,46000 € |
|---|---|
| Unit Price with VAT: | 13,63740 € |



