Similar
Similar
Similar



STWA67N60M6 | |
|---|---|
DigiKey Part Number | 497-STWA67N60M6-ND |
Manufacturer | |
Manufacturer Product Number | STWA67N60M6 |
Description | MOSFET N-CH 600V 52A TO247 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 52A (Tc) 330W (Tc) Through Hole TO-247 Long Leads |
Datasheet | Datasheet |
EDA/CAD Models | STWA67N60M6 Models |
Category | Vgs(th) (Max) @ Id 4.75V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 72.5 nC @ 10 V |
Series | Vgs (Max) ±25V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 3400 pF @ 100 V |
Part Status Active | Power Dissipation (Max) 330W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 600 V | Supplier Device Package TO-247 Long Leads |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 49mOhm @ 26A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TSM60NE048PW C0G | Taiwan Semiconductor Corporation | 300 | 1801-TSM60NE048PWC0G-ND | 13,20000 € | Similar |
| TSM60NE069PW C0G | Taiwan Semiconductor Corporation | 295 | 1801-TSM60NE069PWC0G-ND | 10,42000 € | Similar |
| TSM60NE084PW C0G | Taiwan Semiconductor Corporation | 265 | 1801-TSM60NE084PWC0G-ND | 9,19000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,55000 € | 8,55 € |
| 10 | 5,86100 € | 58,61 € |
| 100 | 4,34390 € | 434,39 € |
| 600 | 3,63998 € | 2.183,99 € |
| 1.200 | 3,60358 € | 4.324,30 € |
| Unit Price without VAT: | 8,55000 € |
|---|---|
| Unit Price with VAT: | 10,17450 € |



