


STWA65N023M9 | |
|---|---|
DigiKey Part Number | 497-STWA65N023M9-ND |
Manufacturer | |
Manufacturer Product Number | STWA65N023M9 |
Description | N-CHANNEL 650 V, 19.9 MOHM TYP., |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 95A (Tc) 463W (Tc) Through Hole TO-247 Long Leads |
Datasheet | Datasheet |
EDA/CAD Models | STWA65N023M9 Models |
Category | Vgs(th) (Max) @ Id 4.2V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 230 nC @ 10 V |
Packaging Tube | Vgs (Max) ±30V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 8844 pF @ 400 V |
FET Type | Power Dissipation (Max) 463W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 650 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-247 Long Leads |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 23mOhm @ 48A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,31000 € | 13,31 € |
| 30 | 8,13867 € | 244,16 € |
| 120 | 7,00542 € | 840,65 € |
| 510 | 6,42788 € | 3.278,22 € |
| Unit Price without VAT: | 13,31000 € |
|---|---|
| Unit Price with VAT: | 15,83890 € |

