STWA63N65DM2 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


onsemi
In Stock: 1.816
Unit Price: 12,13000 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 300
Unit Price: 12,49000 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 295
Unit Price: 9,86000 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 265
Unit Price: 8,70000 €
Datasheet
N-Channel 650 V 60A (Tc) 446W (Tc) Through Hole TO-247 Long Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 650 V 60A (Tc) 446W (Tc) Through Hole TO-247 Long Leads
TO-247-3

STWA63N65DM2

DigiKey Part Number
497-STWA63N65DM2-ND
Manufacturer
Manufacturer Product Number
STWA63N65DM2
Description
MOSFET N-CH 650V 60A TO247
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
N-Channel 650 V 60A (Tc) 446W (Tc) Through Hole TO-247 Long Leads
Datasheet
 Datasheet
EDA/CAD Models
STWA63N65DM2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
650 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
50mOhm @ 30A, 10V
Vgs(th) (Max) @ Id
5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
120 nC @ 10 V
Vgs (Max)
±25V
Input Capacitance (Ciss) (Max) @ Vds
5500 pF @ 100 V
FET Feature
-
Power Dissipation (Max)
446W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-247 Long Leads
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
6005,90888 €3.545,33 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5,90888 €
Unit Price with VAT:7,03157 €