Similar
Similar
Similar



STWA46N65DM6AG | |
|---|---|
DigiKey Part Number | 497-STWA46N65DM6AG-ND |
Manufacturer | |
Manufacturer Product Number | STWA46N65DM6AG |
Description | DISCRETE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 50A (Tc) 391W (Tc) Through Hole TO-247 Long Leads |
Datasheet | Datasheet |
EDA/CAD Models | STWA46N65DM6AG Models |
Category | Gate Charge (Qg) (Max) @ Vgs 80 nC @ 10 V |
Mfr | Vgs (Max) ±25V |
Packaging Bulk | Input Capacitance (Ciss) (Max) @ Vds 3344 pF @ 100 V |
Part Status Active | Power Dissipation (Max) 391W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 650 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Through Hole |
Drive Voltage (Max Rds On, Min Rds On) 10V | Supplier Device Package TO-247 Long Leads |
Rds On (Max) @ Id, Vgs 63mOhm @ 25A, 10V | Package / Case |
Vgs(th) (Max) @ Id 4.75V @ 250µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TSM60NE048PW C0G | Taiwan Semiconductor Corporation | 300 | 1801-TSM60NE048PWC0G-ND | 13,20000 € | Similar |
| TSM60NE069PW C0G | Taiwan Semiconductor Corporation | 295 | 1801-TSM60NE069PWC0G-ND | 10,42000 € | Similar |
| TSM60NE084PW C0G | Taiwan Semiconductor Corporation | 265 | 1801-TSM60NE084PWC0G-ND | 9,19000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 4,11907 € | 2.471,44 € |
| Unit Price without VAT: | 4,11907 € |
|---|---|
| Unit Price with VAT: | 4,90169 € |



