


STWA30N65DM6AG | |
|---|---|
DigiKey Part Number | 497-STWA30N65DM6AG-ND |
Manufacturer | |
Manufacturer Product Number | STWA30N65DM6AG |
Description | MOSFET N-CH 650V 28A TO247 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 28A (Tc) 284W (Tc) Through Hole TO-247 Long Leads |
Datasheet | Datasheet |
EDA/CAD Models | STWA30N65DM6AG Models |
Category | Gate Charge (Qg) (Max) @ Vgs 46 nC @ 10 V |
Mfr | Vgs (Max) ±25V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 2000 pF @ 100 V |
Part Status Active | Power Dissipation (Max) 284W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 650 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Through Hole |
Drive Voltage (Max Rds On, Min Rds On) 10V | Supplier Device Package TO-247 Long Leads |
Rds On (Max) @ Id, Vgs 110mOhm @ 14A, 10V | Package / Case |
Vgs(th) (Max) @ Id 4.75V @ 250µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,91000 € | 6,91 € |
| 30 | 3,99667 € | 119,90 € |
| 120 | 3,35508 € | 402,61 € |
| 510 | 2,88476 € | 1.471,23 € |
| 1.020 | 2,71815 € | 2.772,51 € |
| Unit Price without VAT: | 6,91000 € |
|---|---|
| Unit Price with VAT: | 8,22290 € |

