
STW88N65M5-4 | |
|---|---|
DigiKey Part Number | 497-16334-5-ND |
Manufacturer | |
Manufacturer Product Number | STW88N65M5-4 |
Description | MOSFET N-CH 650V 84A TO247-4L |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 84A (Tc) 450W (Tc) Through Hole TO-247-4 |
Datasheet | Datasheet |
EDA/CAD Models | STW88N65M5-4 Models |
Category | Vgs(th) (Max) @ Id 5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 204 nC @ 10 V |
Series | Vgs (Max) ±25V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 8825 pF @ 100 V |
Part Status Active | Power Dissipation (Max) 450W (Tc) |
FET Type | Operating Temperature 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 650 V | Supplier Device Package TO-247-4 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 29mOhm @ 42A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,56000 € | 15,56 € |
| 30 | 9,64367 € | 289,31 € |
| 120 | 8,34833 € | 1.001,80 € |
| 510 | 7,86094 € | 4.009,08 € |
| Unit Price without VAT: | 15,56000 € |
|---|---|
| Unit Price with VAT: | 18,51640 € |

