
STW81103AT | |
|---|---|
DigiKey Part Number | STW81103AT-ND |
Manufacturer | |
Manufacturer Product Number | STW81103AT |
Description | IC SYNTHESIZER MULTI RF 28VFQFPN |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | RF IC Frequency Synthesizer General Purpose 2.5GHz ~ 5GHz Integrated VCO 28-VFQFPN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Frequency Synthesizer | |
Frequency | 2.5GHz ~ 5GHz | |
RF Type | General Purpose | |
Secondary Attributes | Integrated VCO | |
Mounting Type | Surface Mount | |
Package / Case | 28-VFQFN Exposed Pad | |
Supplier Device Package | 28-VFQFPN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.940 | 5,71567 € | 16.804,07 € |
| Unit Price without VAT: | 5,71567 € |
|---|---|
| Unit Price with VAT: | 6,80165 € |

