Similar
Similar
Similar
Similar



STW80NF55-08 | |
|---|---|
DigiKey Part Number | STW80NF55-08-ND |
Manufacturer | |
Manufacturer Product Number | STW80NF55-08 |
Description | MOSFET N-CH 55V 80A TO247-3 |
Customer Reference | |
Detailed Description | N-Channel 55 V 80A (Tc) 300W (Tc) Through Hole TO-247-3 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 150 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 3850 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 300W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 55 V | Supplier Device Package TO-247-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 8mOhm @ 40A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HUF75344G3 | onsemi | 418 | HUF75344G3-ND | 4,12000 € | Similar |
| HUF75345G3 | onsemi | 450 | HUF75345G3-ND | 4,51000 € | Similar |
| IRFP064NPBF | Infineon Technologies | 0 | IRFP064NPBF-ND | 3,06000 € | Similar |
| IRFP1405PBF | Infineon Technologies | 4.288 | IRFP1405PBF-ND | 3,56000 € | Similar |



