
STW75NF30AG | |
|---|---|
DigiKey Part Number | STW75NF30AG-ND |
Manufacturer | |
Manufacturer Product Number | STW75NF30AG |
Description | MOSFET N-CH 300V 60A TO247 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 300 V 60A Through Hole TO-247-3 |
Datasheet | Datasheet |
Category | Current - Continuous Drain (Id) @ 25°C |
Mfr | Drive Voltage (Max Rds On, Min Rds On) 10V |
Packaging Tube | Mounting Type Through Hole |
Part Status Active | Supplier Device Package TO-247-3 |
FET Type | Package / Case |
Technology | Base Product Number |
Drain to Source Voltage (Vdss) 300 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 2,78300 € | 1.669,80 € |
| Unit Price without VAT: | 2,78300 € |
|---|---|
| Unit Price with VAT: | 3,31177 € |

