

STW70N60DM6-4 | |
|---|---|
DigiKey Part Number | 497-19786-ND |
Manufacturer | |
Manufacturer Product Number | STW70N60DM6-4 |
Description | MOSFET N-CH 600V 62A TO247-4 |
Customer Reference | |
Detailed Description | N-Channel 600 V 62A (Tc) 390W (Tc) Through Hole TO-247-4 |
Datasheet | Datasheet |
EDA/CAD Models | STW70N60DM6-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 42mOhm @ 31A, 10V | |
Vgs(th) (Max) @ Id | 4.75V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 99 nC @ 10 V | |
Vgs (Max) | ±25V | |
Input Capacitance (Ciss) (Max) @ Vds | 4360 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 390W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-247-4 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,88000 € | 10,88 € |
| 30 | 6,56533 € | 196,96 € |
| 120 | 5,62033 € | 674,44 € |
| 510 | 5,37875 € | 2.743,16 € |
| Unit Price without VAT: | 10,88000 € |
|---|---|
| Unit Price with VAT: | 12,94720 € |

