N-Channel 650 V 72A (Tc) 480W (Tc) Through Hole TO-247-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STW68N65DM6-4AG

DigiKey Part Number
497-STW68N65DM6-4AG-ND
Manufacturer
Manufacturer Product Number
STW68N65DM6-4AG
Description
MOSFET N-CH 650V 72A TO247-4
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
N-Channel 650 V 72A (Tc) 480W (Tc) Through Hole TO-247-4
Datasheet
 Datasheet
EDA/CAD Models
STW68N65DM6-4AG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
118 nC @ 10 V
Mfr
Vgs (Max)
±25V
Series
Input Capacitance (Ciss) (Max) @ Vds
5900 pF @ 100 V
Packaging
Tube
Power Dissipation (Max)
480W (Tc)
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
FET Type
Grade
Automotive
Technology
Qualification
AEC-Q101
Drain to Source Voltage (Vdss)
650 V
Mounting Type
Through Hole
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
TO-247-4
Rds On (Max) @ Id, Vgs
39mOhm @ 36A, 10V
Package / Case
Vgs(th) (Max) @ Id
4.75V @ 250µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 529
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
112,12000 €12,12 €
307,34767 €220,43 €
1206,30083 €756,10 €
5105,68100 €2.897,31 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:12,12000 €
Unit Price with VAT:14,42280 €