
STW68N60M6-4 | |
|---|---|
DigiKey Part Number | STW68N60M6-4-ND |
Manufacturer | |
Manufacturer Product Number | STW68N60M6-4 |
Description | MOSFET N-CH 600V 63A TO247-4 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 63A (Tc) 390W (Tc) Through Hole TO-247-4 |
Datasheet | Datasheet |
EDA/CAD Models | STW68N60M6-4 Models |
Category | Vgs(th) (Max) @ Id 4.75V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 106 nC @ 10 V |
Series | Vgs (Max) ±25V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 4360 pF @ 100 V |
Part Status Active | Power Dissipation (Max) 390W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 600 V | Supplier Device Package TO-247-4 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 41mOhm @ 31.5A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 6,18967 € | 3.713,80 € |
| Unit Price without VAT: | 6,18967 € |
|---|---|
| Unit Price with VAT: | 7,36571 € |

