STW60NM50N is Obsolete and no longer manufactured.
Available Substitutes:

Similar


IXYS
In Stock: 0
Unit Price: 36,31000 €
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 17,56000 €
Datasheet

Similar


IXYS
In Stock: 23
Unit Price: 27,22000 €
Datasheet

Similar


IXYS
In Stock: 819
Unit Price: 17,46000 €
Datasheet
N-Channel 500 V 68A (Tc) 446W (Tc) Through Hole TO-247-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STW60NM50N

DigiKey Part Number
497-13287-5-ND
Manufacturer
Manufacturer Product Number
STW60NM50N
Description
MOSFET N-CH 500V 68A TO247
Customer Reference
Detailed Description
N-Channel 500 V 68A (Tc) 446W (Tc) Through Hole TO-247-3
Datasheet
 Datasheet
EDA/CAD Models
STW60NM50N Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
500 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
43mOhm @ 34A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
178 nC @ 10 V
Vgs (Max)
±25V
Input Capacitance (Ciss) (Max) @ Vds
5790 pF @ 100 V
FET Feature
-
Power Dissipation (Max)
446W (Tc)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-247-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes