

STW56N65DM2 | |
|---|---|
DigiKey Part Number | 497-16337-5-ND |
Manufacturer | |
Manufacturer Product Number | STW56N65DM2 |
Description | MOSFET N-CH 650V 48A TO247 |
Customer Reference | |
Detailed Description | N-Channel 650 V 48A (Tc) 360W (Tc) Through Hole TO-247-3 |
Datasheet | Datasheet |
EDA/CAD Models | STW56N65DM2 Models |
Category | Vgs(th) (Max) @ Id 5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 88 nC @ 10 V |
Series | Vgs (Max) ±25V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 4100 pF @ 100 V |
Part Status Active | Power Dissipation (Max) 360W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 650 V | Supplier Device Package TO-247-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 65mOhm @ 24A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,33000 € | 11,33 € |
| 30 | 6,83033 € | 204,91 € |
| 120 | 5,84233 € | 701,08 € |
| 510 | 5,20529 € | 2.654,70 € |
| Unit Price without VAT: | 11,33000 € |
|---|---|
| Unit Price with VAT: | 13,48270 € |

