Similar
Similar
Similar

STW52N60DM6 | |
|---|---|
DigiKey Part Number | 497-STW52N60DM6-ND |
Manufacturer | |
Manufacturer Product Number | STW52N60DM6 |
Description | DISCRETE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 45A (Tc) 357W (Tc) Through Hole TO-247-3 |
Datasheet | Datasheet |
EDA/CAD Models | STW52N60DM6 Models |
Category | Vgs(th) (Max) @ Id 4.75V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 52 nC @ 10 V |
Packaging Bulk | Vgs (Max) ±25V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 2468 pF @ 100 V |
FET Type | Power Dissipation (Max) 357W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 600 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-247-3 |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 74mOhm @ 22.5A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TSM60NE048PW C0G | Taiwan Semiconductor Corporation | 300 | 1801-TSM60NE048PWC0G-ND | 67,32000 € | Similar |
| TSM60NE069PW C0G | Taiwan Semiconductor Corporation | 295 | 1801-TSM60NE069PWC0G-ND | 53,15000 € | Similar |
| TSM60NE084PW C0G | Taiwan Semiconductor Corporation | 265 | 1801-TSM60NE084PWC0G-ND | 46,86000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 3,56358 € | 2.138,15 € |
| Unit Price without VAT: | 3,56358 € |
|---|---|
| Unit Price with VAT: | 4,24066 € |



