N-Channel 600 V 30A (Tc) 210W (Tc) Through Hole TO-247-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STW45N60DM6

DigiKey Part Number
497-18276-ND
Manufacturer
Manufacturer Product Number
STW45N60DM6
Description
MOSFET N-CH 600V 30A TO247
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
N-Channel 600 V 30A (Tc) 210W (Tc) Through Hole TO-247-3
Datasheet
 Datasheet
EDA/CAD Models
STW45N60DM6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
99mOhm @ 15A, 10V
Vgs(th) (Max) @ Id
4.75V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
44 nC @ 10 V
Vgs (Max)
±25V
Input Capacitance (Ciss) (Max) @ Vds
1920 pF @ 100 V
FET Feature
-
Power Dissipation (Max)
210W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-247-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 590
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
17,20000 €7,20 €
304,19600 €125,88 €
1203,53617 €424,34 €
5103,13043 €1.596,52 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:7,20000 €
Unit Price with VAT:8,56800 €