Similar
Similar
Similar
Similar
Similar
Similar



STW30NM60N | |
|---|---|
DigiKey Part Number | 497-8457-5-ND |
Manufacturer | |
Manufacturer Product Number | STW30NM60N |
Description | MOSFET N-CH 600V 25A TO247-3 |
Customer Reference | |
Detailed Description | N-Channel 600 V 25A (Tc) 190W (Tc) Through Hole TO-247-3 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 91 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 2700 pF @ 50 V |
Part Status Obsolete | Power Dissipation (Max) 190W (Tc) |
FET Type | Operating Temperature 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 600 V | Supplier Device Package TO-247-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 130mOhm @ 12.5A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| APT6025BVRG | Microchip Technology | 73 | APT6025BVRG-ND | 13,06000 € | Similar |
| IPW60R099CPAFKSA1 | Infineon Technologies | 310 | IPW60R099CPAFKSA1-ND | 9,18000 € | Similar |
| IXFH26N60P | IXYS | 0 | 238-IXFH26N60P-ND | 10,27000 € | Similar |
| IXFX44N60 | IXYS | 0 | IXFX44N60-ND | 19,74380 € | Similar |
| IXTH26N60P | IXYS | 0 | IXTH26N60P-ND | 10,21000 € | Similar |








