STW30NM50N is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 5.384
Unit Price: 8,80000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 17.381
Unit Price: 3,13617 €
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 10,44000 €
Datasheet

Similar


Infineon Technologies
In Stock: 482
Unit Price: 8,10000 €
Datasheet
N-Channel 500 V 27A (Tc) 190W (Tc) Through Hole TO-247-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 500 V 27A (Tc) 190W (Tc) Through Hole TO-247-3
TO-247-3 HiP

STW30NM50N

DigiKey Part Number
497-8795-5-ND
Manufacturer
Manufacturer Product Number
STW30NM50N
Description
MOSFET N-CH 500V 27A TO247-3
Customer Reference
Detailed Description
N-Channel 500 V 27A (Tc) 190W (Tc) Through Hole TO-247-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
94 nC @ 10 V
Series
Vgs (Max)
±25V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
2740 pF @ 50 V
Part Status
Obsolete
Power Dissipation (Max)
190W (Tc)
FET Type
Operating Temperature
150°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
500 V
Supplier Device Package
TO-247-3
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
115mOhm @ 13.5A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FDH44N50onsemi5.384FDH44N50-ND8,80000 €Similar
IPW50R140CPFKSA1Rochester Electronics, LLC17.3812156-IPW50R140CPFKSA1-ND3,13617 €Similar
IXFH60N50P3IXYS0238-IXFH60N50P3-ND10,44000 €Similar
SPW32N50C3FKSA1Infineon Technologies482448-SPW32N50C3FKSA1-ND8,10000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes