STW30N20 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 1.419
Unit Price: 3,21000 €
Datasheet

Similar


Vishay Siliconix
In Stock: 2.745
Unit Price: 6,48000 €
Datasheet
N-Channel 200 V 30A (Tc) 125W (Tc) Through Hole TO-247-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 200 V 30A (Tc) 125W (Tc) Through Hole TO-247-3
TO-247-3
Motor Control in Electric Vehicles

STW30N20

DigiKey Part Number
497-5168-5-ND
Manufacturer
Manufacturer Product Number
STW30N20
Description
MOSFET N-CH 200V 30A TO247-3
Customer Reference
Detailed Description
N-Channel 200 V 30A (Tc) 125W (Tc) Through Hole TO-247-3
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
38 nC @ 10 V
Series
Input Capacitance (Ciss) (Max) @ Vds
1597 pF @ 25 V
Packaging
Tube
Power Dissipation (Max)
125W (Tc)
Part Status
Obsolete
Operating Temperature
-55°C ~ 150°C (TJ)
FET Type
Mounting Type
Through Hole
Technology
Supplier Device Package
TO-247-3
Drain to Source Voltage (Vdss)
200 V
Package / Case
Current - Continuous Drain (Id) @ 25°C
Base Product Number
Rds On (Max) @ Id, Vgs
75mOhm @ 15A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IRFP250MPBFInfineon Technologies1.419IRFP250MPBF-ND3,21000 €Similar
IRFP250PBFVishay Siliconix2.745IRFP250PBF-ND6,48000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes